Part Details for XMC0-251FBBC by American ZETTLER Inc
Overview of XMC0-251FBBC by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-251FBBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-251FBBC-ND
|
DigiKey | RELAY CONTACTOR SPST 25A 120V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
32 In Stock |
|
$5.9388 / $10.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $9.5900 | Buy Now |