Part Details for XMC0-253A.FC00F by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of XMC0-253A.FC00F by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC253AQS24E | Analog Devices | SP8T Non-Reflective Swt , DC - | |
EV1HMC253ALC4 | Analog Devices | SP8T Non-Reflective Swt , DC - | |
HMC253AQS24ETR | Analog Devices | SP8T Non-Reflective Swt , DC - |
Price & Stock for XMC0-253A.FC00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209859
|
RS | 25 FLA, 2 poles (at 3p frame), 120Vac 60Hz, Serviceable/Metal Plate, Serviceable | Hongfa XMC0-253A.FC00F RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0300 | RFQ |