Part Details for XMC0-321.EBBCN by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of XMC0-321.EBBCN by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-321.EBBCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74829440
|
RS | Contactor, 32A, 1Pole/Shunt, 24VAC 50/60Hz, Short Cover, Slot/Hex/QC, XMC0 Serie | Hongfa XMC0-321.EBBCN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6200 | RFQ |