Part Details for XMC0-322EBBC by American ZETTLER Inc
Overview of XMC0-322EBBC by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-322EBBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-322EBBC-ND
|
DigiKey | RELAY CONTACTOR DPST 32A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7024 / $11.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$7.0300 / $10.8100 | Buy Now |
DISTI #
83669780
|
Verical | XMC0-322EBBC Min Qty: 5 Package Multiple: 5 Date Code: 2427 | Americas - 50 |
|
$11.0760 / $14.0530 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$7.0300 / $10.8100 | Buy Now |