Part Details for XMC0-401.EBBC by American ZETTLER Inc
Overview of XMC0-401.EBBC by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-401.EBBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-401.EBBC-ND
|
DigiKey | RELAY CONTACTOR SPST 40A 24V Min Qty: 50 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5808 | Buy Now |
|
Future Electronics | XMCO Series 1 Pole 24 V 40 A SPST-NO (1 Form A) Definite Purpose Contactor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$10.3800 / $10.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7500 / $10.2500 | Buy Now |