Part Details for XMCA1 by Microchip Technology Inc
Overview of XMCA1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMCA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3732
|
Newark | Module Adapter Board Xm3 - 1200V Rohs Compliant: Yes |Microchip XMCA1 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0900 | Buy Now |
DISTI #
150-XMCA1-ND
|
DigiKey | MODULE ADAPTER BOARD XM3 - 1200V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$106.8200 | Buy Now |
DISTI #
XMCA1
|
Avnet Americas | 62mm XM3 1200V Module Adapter Board - Bulk (Alt: XMCA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$106.8200 | Buy Now |
DISTI #
494-XMCA1
|
Mouser Electronics | Power Management IC Development Tools Module Adapter Board XM3 - 1200V | 6 |
|
$106.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.5300 / $128.1900 | Buy Now |
|
NAC | Module Adapter Board XM3 - 1200V RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$104.2200 / $122.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$105.5300 / $128.1900 | Buy Now |