Part Details for XMLR016G1P25 by Telemechanique Sensors
Overview of XMLR016G1P25 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLR016G1P25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4696
|
Newark | Pressure Sensor, 16Bar, G1/4, Operating Pressure Max:16Bar, Sensor Output Type:Pnp, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:G1/4 (1/4" Bsp), Supply Current:50Ma, Product Range:Osisense Xmlr Series Rohs Compliant: Yes |Telemecanique Sensors XMLR016G1P25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.7800 / $378.2100 | Buy Now |
DISTI #
5452-XMLR016G1P25-ND
|
DigiKey | PRSSW16BAR24V4-20MA1PNPDSPG1/4AF Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$370.3400 | Buy Now |
DISTI #
996-XMLR016G1P25
|
Mouser Electronics | Industrial Pressure Sensors prssw16BAR24V4-20MA1PNPDSPG1/4AFM12 | 0 |
|
$353.8900 / $365.1400 | Order Now |
DISTI #
70479680
|
RS | PRESSURE SWITCH 16 BAR 24V 4-20MA 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR016G1P25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$336.6400 / $374.0400 | RFQ |
DISTI #
XMLR016G1P25
|
TME | Pressure switch, 17÷33VDC, 4÷20mA, 1%, IP65, G1/4", -20÷80°C, PIN: 4 Min Qty: 1 | 0 |
|
$256.0100 / $295.4100 | RFQ |