Part Details for XMS500BN by TDK Corporation
Overview of XMS500BN by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMS500BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMS500BN
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 500W, 250 W, 90V AC to 264V AC, Fixed - Bulk (Alt: XMS500BN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$567.1177 | Buy Now |