Part Details for XMS500KB by TDK-Lambda Corporation
Overview of XMS500KB by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMS500KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0200
|
Newark | Power Supply, Medical, Ac-Dc, 36V, 13.8A, No. Of Outputs:1Outputs, Output Power Max:500W, Output Voltage - Output 1:36V, Output Current - Output 1:13.8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Rohs Compliant: Yes |Tdk-Lambda XMS500KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.6400 / $536.9500 | Buy Now |
DISTI #
69AC4483
|
Newark | Power Supply, Medical, Ac-Dc, 36V, 13.8A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:500W, Output Voltage - Output 1:36V, Output Current - Output 1:13.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda XMS500KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.6400 / $536.9500 | Buy Now |
DISTI #
285-2895-ND
|
DigiKey | AC/DC CONVERTER 36V 500W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$507.3810 / $536.9500 | Buy Now |
DISTI #
967-XMS500KB
|
Mouser Electronics | Modular Power Supplies 36Vo 13.8A 5V 2A Sb Top Fan Class I RoHS: Compliant | 0 |
|
$507.3800 / $536.9500 | Order Now |
DISTI #
74692158
|
RS | Power Supply, AC-DC, 500W, 36V, 13.8A, Top Fan, AC Fail, XMS Series | TDK-Lambda XMS500KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$525.5200 / $565.0800 | RFQ |
|
Onlinecomponents.com | Top Fan AC-DC Converter - 250W (500W Forced Air) - 92% Efficiency - Output 36V 13.8A - 90 to 264 VAC Input - 4 kV Voltage Isolation - Class I. RoHS: Compliant | 0 |
|
$370.6700 / $536.9500 | Buy Now |
DISTI #
000000000005660631
|
Sager | Modular Power Supplies 36Vo 13.8A 5V 2A Sb Top Fan Class I Min Qty: 1 | 0 |
|
$459.2400 / $536.9500 | Buy Now |