Transistors
XN04604
Panasonic Electronic Components
Description: Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74, 6 PIN

Overview of XN04604 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for XN04604 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XN04604 by Panasonic Electronic Components

XN04604
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SC-74
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
20 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. XN04604
    Panasonic Electronic Components
    Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XN04604 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XN04604 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of XN04604 would you like to use for your alert(s)?
  • Please alert me when XN04604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XN04604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XN04604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XN04604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XN04604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XN04604 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: