Part Details for XN4E-BL402MRH by IDEC Corporation
Overview of XN4E-BL402MRH by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for XN4E-BL402MRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XN4E-BL402MRH
|
TME | Switch: emergency stop, 30mm, Stabl.pos: 2, NC x2, red, IP65, XN Min Qty: 1 | 21 |
|
$73.8400 / $85.1900 | Buy Now |
DISTI #
C1S321101544331
|
Chip1Stop | Emergency Stop Switch Container: Bulk | 5 |
|
$42.3000 | Buy Now |
Part Details for XN4E-BL402MRH
XN4E-BL402MRH CAD Models
XN4E-BL402MRH Part Data Attributes:
|
XN4E-BL402MRH
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
XN4E-BL402MRH
IDEC Corporation
Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Actuator Length | 1.299 inch | |
Actuator Type | MUSHROOM TYPE | |
Body Breadth | 37 mm | |
Body Height | 47.7 mm | |
Body Length or Diameter | 38.6 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | EMERGENCY STOP SWITCH | |
Termination Type | SCREW |