Part Details for XN5E-LV403Q4MR by IDEC Corporation
Overview of XN5E-LV403Q4MR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XN5E-LV403Q4MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3672
|
Newark | Switch, Emergency Stop, 3Nc, 250Vac, Contact Configuration:3Pst-Nc, Switch Operation:On-Off, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Idec XN5E-LV403Q4MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6700 / $139.6700 | Buy Now |
DISTI #
1885-XN5E-LV403Q4MR-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.7500 | Buy Now |
DISTI #
199-XN5ELV403Q4MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Emergency-Stop Lighted | 0 |
|
$101.7100 / $130.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.8800 / $111.4300 | Buy Now |
DISTI #
000000000003421128
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$102.6500 / $113.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.8800 / $111.4300 | Buy Now |