Part Details for XO-64(128BGA) by Enova Technology Corp
Overview of XO-64(128BGA) by Enova Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO-64(128BGA)
XO-64(128BGA) CAD Models
XO-64(128BGA) Part Data Attributes
|
XO-64(128BGA)
Enova Technology Corp
Buy Now
Datasheet
|
Compare Parts:
XO-64(128BGA)
Enova Technology Corp
Data Encryption Circuit, PBGA128,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENOVA TECHNOLOGY CORP | |
Package Description | BGA, BGA128(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA128(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 280 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |