XO37ERECNA1M8432
Description: HCMOS Output Clock Oscillator,

Overview of XO37ERECNA1M8432 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XO37ERECNA1M8432 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # XO37ERECNA1M8432
Avnet Americas XOSM-573 1.8432M AARE D06 E4 (Alt: XO37ERECNA1M8432) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days 0
  • 1,000 $1.3254
  • 1,200 $1.3066
  • 2,200 $1.2784
  • 5,000 $1.2103
  • 10,000 $1.1830
  • 50,000 $1.1648
  • 100,000 $1.1375
$1.1375 / $1.3254 Buy Now

CAD Models for XO37ERECNA1M8432 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XO37ERECNA1M8432 by Vishay Intertechnologies

XO37ERECNA1M8432
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1.8432 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
2 TTL, 15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 1.9mm
Rise Time-Max
6 ns
Supply Current-Max
10 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. XO37ERECNA1M8432
    Vishay Intertechnologies
    HCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO37ERECNA1M8432 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO37ERECNA1M8432 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of XO37ERECNA1M8432 would you like to use for your alert(s)?
  • Please alert me when XO37ERECNA1M8432 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XO37ERECNA1M8432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO37ERECNA1M8432 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XO37ERECNA1M8432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO37ERECNA1M8432.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO37ERECNA1M8432 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: