Part Details for XP0250100L by Panasonic Electronic Components
Overview of XP0250100L by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP0250100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 783 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for XP0250100L
XP0250100L CAD Models
XP0250100L Part Data Attributes:
|
XP0250100L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
XP0250100L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |