Part Details for XP1014-SM-0N00 by MACOM
Results Overview of XP1014-SM-0N00 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XP1014-SM-0N00 Information
XP1014-SM-0N00 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for XP1014-SM-0N00
XP1014-SM-0N00 CAD Models
XP1014-SM-0N00 Part Data Attributes
|
XP1014-SM-0N00
MACOM
Buy Now
Datasheet
|
Compare Parts:
XP1014-SM-0N00
MACOM
Wide Band Medium Power Amplifier, 8500MHz Min, 11000MHz Max, 1 Func, GAAS, 6 X 6 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOLCC10,.23 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.23 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |