Part Details for XP10M00000S408 by TGS (USA) Inc
Overview of XP10M00000S408 by TGS (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP10M00000S408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-XP10M00000S408TR-ND
|
DigiKey | CRYSTAL 10MHZ 30ppm, 8pF 2 Pads. Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600000 In Stock |
|
$0.5855 | Buy Now |