Part Details for XP10TN135H by XSEMI
Overview of XP10TN135H by XSEMI
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP10TN135H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6931
|
Newark | Mosfet, N-Ch, 100V, 8.1A, To-252 Rohs Compliant: Yes |Yageo Xsemi XP10TN135H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 194 |
|
$0.8960 / $1.5400 | Buy Now |
DISTI #
77AK3485
|
Newark | Mosfet, N-Ch, 100V, 8.1A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:8.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Yageo Xsemi XP10TN135H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8890 | Buy Now |
DISTI #
5048-XP10TN135HCT-ND
|
DigiKey | MOSFET N-CH 100V 8.1A TO252 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5921 / $1.5800 | Buy Now |
DISTI #
4168993RL
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 8.1A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 194 |
|
$0.7377 / $1.0053 | Buy Now |
DISTI #
4168993
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 8.1A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 194 |
|
$0.7377 / $1.5671 | Buy Now |
DISTI #
4168993RL
|
Farnell | MOSFET, N-CH, 100V, 8.1A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 194 |
|
$0.6256 / $1.0030 | Buy Now |
DISTI #
4168993
|
Farnell | MOSFET, N-CH, 100V, 8.1A, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 194 |
|
$0.6256 / $1.7803 | Buy Now |