Part Details for XP161A1265PR-G by Torex Semiconductor LTD
Overview of XP161A1265PR-G by Torex Semiconductor LTD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for XP161A1265PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1435
|
Newark | Mosfet, N-Ch, 20V, 4A, Sot-89 Rohs Compliant: Yes |Torex XP161A1265PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 619 |
|
$0.3580 / $0.8740 | Buy Now |
DISTI #
XP161A1265PR-G-ND
|
DigiKey | MOSFET N-CH 20V 4A SOT89 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2662 / $0.3442 | Buy Now |
DISTI #
XP161A1265PR-G
|
Avnet Americas | Trans MOSFET N-CH 20V 4A 3-Pin SOT-89 T/R - Tape and Reel (Alt: XP161A1265PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3168 | Buy Now |
DISTI #
865-XP161A1265PR-G
|
Mouser Electronics | MOSFET Power MOSFET, 20V, 4A, N-Type, SOT-89 RoHS: Compliant | 1767 |
|
$0.2660 / $0.8400 | Buy Now |
DISTI #
XP161A1265PR-G
|
Avnet Americas | Trans MOSFET N-CH 20V 4A 3-Pin SOT-89 T/R - Tape and Reel (Alt: XP161A1265PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3168 | Buy Now |
DISTI #
XP161A1265PR-G
|
TME | Transistor: N-MOSFET, unipolar, 20V, 4A, Idm: 16A, 2W, SOT89-3 Min Qty: 1 | 0 |
|
$0.2860 / $0.8030 | RFQ |
DISTI #
XP161A1265PR-G
|
Avnet Silica | Trans MOSFET N-CH 20V 4A 3-Pin SOT-89 T/R (Alt: XP161A1265PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534776RL
|
element14 Asia-Pacific | MOSFET, N-CH, 20V, 4A, SOT-89 RoHS: Compliant Min Qty: 100 Container: Reel | 619 |
|
$0.3060 / $0.5268 | Buy Now |
DISTI #
3534776
|
element14 Asia-Pacific | MOSFET, N-CH, 20V, 4A, SOT-89 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 619 |
|
$0.3060 / $0.8891 | Buy Now |
DISTI #
3534776RL
|
Farnell | MOSFET, N-CH, 20V, 4A, SOT-89 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 619 |
|
$0.2909 / $0.5000 | Buy Now |
Part Details for XP161A1265PR-G
XP161A1265PR-G CAD Models
XP161A1265PR-G Part Data Attributes:
|
XP161A1265PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP161A1265PR-G
Torex Semiconductor LTD
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |