Part Details for XP162A11C0PR-G by Torex Semiconductor LTD
Overview of XP162A11C0PR-G by Torex Semiconductor LTD
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for XP162A11C0PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1437
|
Newark | Mosfet, P-Ch, 30V, 2.5A, Sot-89 Rohs Compliant: Yes |Torex XP162A11C0PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2078 |
|
$0.3990 / $0.7590 | Buy Now |
DISTI #
86AK6582
|
Newark | Mosfet, P-Ch, 30V, 2.5A, Sot-89 Rohs Compliant: Yes |Torex XP162A11C0PR-G Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2230 / $0.2690 | Buy Now |
DISTI #
XP162A11C0PR-G-ND
|
DigiKey | MOSFET P-CH 30V 2.5A SOT89 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 / $0.2747 | Buy Now |
DISTI #
XP162A11C0PR-G
|
Avnet Americas | Transistor MOSFET P-Channel 30V 2.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: XP162A11C0PR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 | Buy Now |
DISTI #
865-XP162A11C0PR-G
|
Mouser Electronics | MOSFET Power MOSFET, -30V, 2.5A, P-Type, SOT-89 RoHS: Compliant | 8493 |
|
$0.2120 / $0.7300 | Buy Now |
DISTI #
XP162A11C0PR-G
|
Avnet Americas | Transistor MOSFET P-Channel 30V 2.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: XP162A11C0PR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 | Buy Now |
DISTI #
XP162A11C0PR-G
|
TME | Transistor: P-MOSFET, unipolar, -30V, -2.5A, Idm: -10A, 2W, SOT89-3 Min Qty: 1 | 0 |
|
$0.2750 / $0.8030 | RFQ |
DISTI #
XP162A11C0PR-G
|
Avnet Silica | Transistor MOSFET P-Channel 30V 2.5A 3-Pin SOT-89 T/R (Alt: XP162A11C0PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534779RL
|
element14 Asia-Pacific | MOSFET, P-CH, 30V, 2.5A, SOT-89 RoHS: Compliant Min Qty: 50 Container: Reel | 2078 |
|
$0.4054 / $0.4519 | Buy Now |
DISTI #
3534779
|
element14 Asia-Pacific | MOSFET, P-CH, 30V, 2.5A, SOT-89 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2078 |
|
$0.4054 / $0.7680 | Buy Now |
Part Details for XP162A11C0PR-G
XP162A11C0PR-G CAD Models
XP162A11C0PR-G Part Data Attributes:
|
XP162A11C0PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP162A11C0PR-G
Torex Semiconductor LTD
Power Field-Effect Transistor, 2.5A I(D), 30V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |