Part Details for XP225N2001TR-G by Torex Semiconductor LTD
Overview of XP225N2001TR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP225N2001TR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9286
|
Newark | Mosfet, N-Ch, 2A, 20V, Sot-23 Rohs Compliant: Yes |Torex XP225N2001TR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1070 / $0.4040 | Buy Now |
DISTI #
XP225N2001TR-G
|
Avnet Americas | Transistor MOSFET N-Channel 20V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: XP225N2001TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
XP225N2001TR-G
|
Avnet Silica | Transistor MOSFET N-Channel 20V 2A 3-Pin SOT-23 T/R (Alt: XP225N2001TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XP225N2001TR-G
XP225N2001TR-G CAD Models
XP225N2001TR-G Part Data Attributes
|
XP225N2001TR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP225N2001TR-G
Torex Semiconductor LTD
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-07-20 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |