Part Details for XP4509AGM by XSEMI
Overview of XP4509AGM by XSEMI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP4509AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6999
|
Newark | Mosfet, N & P-Ch, 30V, 11.2A, Soic Rohs Compliant: Yes |Yageo Xsemi XP4509AGM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 188 |
|
$1.0400 / $1.6800 | Buy Now |
DISTI #
77AK3553
|
Newark | Mosfet, N & P-Ch, 30V, 11.2A, Soic, Channel Type:N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:11.2A, Continuous Drain Current Id P Channel:8A Rohs Compliant: Yes |Yageo Xsemi XP4509AGM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
5048-XP4509AGMCT-ND
|
DigiKey | MOSFET N AND P-CH 30V 11.2A 8A Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
982 In Stock |
|
$0.7419 / $1.7700 | Buy Now |