There are no models available for this part yet.
Overview of XP9452GG by XSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XP9452GG by XSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK7024
|
Newark | Mosfet, N-Ch, 20V, 4A, Sot-89 Rohs Compliant: Yes |Yageo Xsemi XP9452GG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.4440 / $0.8070 | Buy Now | |
DISTI #
5048-XP9452GGCT-ND
|
DigiKey | MOSFET N-CH 20V 4A SOT89 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$0.1144 / $0.6700 | Buy Now |