Part Details for XP9565BGH by XSEMI
Overview of XP9565BGH by XSEMI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP9565BGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7027
|
Newark | Mosfet, P-Ch, 40V, 17A, To-252 Rohs Compliant: Yes |Yageo Xsemi XP9565BGH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.5390 / $0.9260 | Buy Now |
DISTI #
77AK3581
|
Newark | Mosfet, P-Ch, 40V, 17A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:-Rohs Compliant: Yes |Yageo Xsemi XP9565BGH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5190 | Buy Now |
DISTI #
5048-XP9565BGHCT-ND
|
DigiKey | MOSFET P-CH 40V 17A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
963 In Stock |
|
$0.3388 / $1.4500 | Buy Now |