Part Details for XPCWHT-L1-R250-00AE5 by Cree, Inc.
Overview of XPCWHT-L1-R250-00AE5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPCWHT-L1-R250-00AE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7226
|
Newark | Xlamp Xp-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPCWHT-L1-R250-00AE5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9890 | Buy Now |
DISTI #
XPCWHT-L1-R250-00AE5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 / $1.1750 | Buy Now |
DISTI #
XPCWHT-L1-R250-00A
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPCWHT-L1-R250-00A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7872 / $0.9408 | Buy Now |
DISTI #
941-XPCWHTL1R2500AE5
|
Mouser Electronics | High Power LEDs - White White 4000 K STD-CRI XLamp XPCWHT RoHS: Compliant | 0 |
|
$1.0100 / $1.5200 | Order Now |
DISTI #
XPCWHT-L1-R250-00AE5
|
TTI | High Power LEDs - White White 4000 K STD-CRI XLamp XPCWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0000 / $1.1600 | Buy Now |
Part Details for XPCWHT-L1-R250-00AE5
XPCWHT-L1-R250-00AE5 CAD Models
XPCWHT-L1-R250-00AE5 Part Data Attributes
|
XPCWHT-L1-R250-00AE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCWHT-L1-R250-00AE5
Cree, Inc.
LED XLAMP NEUTRAL WHT 4000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |