There are no models available for this part yet.
Overview of XPEBWT-H1-R250-009E6 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEBWT-H1-R250-009E6 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XPEBWT-H1-R250-009E6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K 2SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5700 / $1.8243 | Buy Now | |
DISTI #
XPEBWT-H1-R250-009
|
Avnet Americas | XLamp XP-E Gen 2 Light Emitting Diode Warm/Neutral White - Tape and Reel (Alt: XPEBWT-H1-R250-009) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2177 / $1.4553 | Buy Now | |
DISTI #
941-XPEBWTH1R2509E6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XPEBWT RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Order Now | |
DISTI #
XPEBWT-H1-R250-009E6
|
TTI | High Power LEDs - White White 3500 K 80-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.5500 / $1.8000 | Buy Now |