Part Details for XPEHEW-01-0000-00EC1 by Cree, Inc.
Overview of XPEHEW-01-0000-00EC1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEHEW-01-0000-00EC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEHEW-01-0000-00E
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE HIGH EFFICIENCY WHITE - Tape and Reel (Alt: XPEHEW-01-0000-00E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XPEHEW-01-0000-00EC1
XPEHEW-01-0000-00EC1 CAD Models
XPEHEW-01-0000-00EC1 Part Data Attributes
|
XPEHEW-01-0000-00EC1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEHEW-01-0000-00EC1
Cree, Inc.
LED XLAMP COOL WHITE 5000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |