XPEROY-L1-R250-00A03
Description: LED ROYAL BLUE 1000MA SMD

Overview of XPEROY-L1-R250-00A03 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5356AC-FQ033JR-25.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5155AE-FK033JR-25.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SIT5356AI-FQ033JR-25.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Price & Stock for XPEROY-L1-R250-00A03 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 16R0432
Newark Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEROY-L1-R250-00A03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for XPEROY-L1-R250-00A03 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPEROY-L1-R250-00A03 by Cree, Inc.

XPEROY-L1-R250-00A03
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE LED INC
Reach Compliance Code
unknown
Want to compare parts?
  1. XPEROY-L1-R250-00A03
    Cree, Inc.
    LED ROYAL BLUE 1000MA SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPEROY-L1-R250-00A03 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPEROY-L1-R250-00A03 by Cree, Inc.

Select Manufacturer
Which Manufacturer of XPEROY-L1-R250-00A03 would you like to use for your alert(s)?
  • Please alert me when XPEROY-L1-R250-00A03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPEROY-L1-R250-00A03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPEROY-L1-R250-00A03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPEROY-L1-R250-00A03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPEROY-L1-R250-00A03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPEROY-L1-R250-00A03 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: