There are no models available for this part yet.
Overview of XPH8R316MC,L1XHQ(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH8R316MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -90 A, 0.0064 Ω@-10V, SOP Advance(WF) |
Price & Stock for XPH8R316MC,L1XHQ(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK8357
|
Newark | Mosfet, P-Ch, 60V, 90A, Sop Rohs Compliant: Yes |Toshiba XPH8R316MC, L1XHQ(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3307 |
|
$0.9910 / $2.1600 | Buy Now |
CAD Models for XPH8R316MC,L1XHQ(O by Toshiba America Electronic Components
Part Data Attributes for XPH8R316MC,L1XHQ(O by Toshiba America Electronic Components
XPH8R316MC,L1XHQ(O
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
XPH8R316MC,L1XHQ(OToshiba America Electronic ComponentsVS
-