-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XPL2010-201MLC
|
Mouser Electronics | Power Inductors - SMD 200nH Shld 2.8A 27mOhms AECQ2 RoHS: Compliant | 3940 |
|
$1.1300 / $2.4700 | Buy Now |
DISTI #
2289219RL
|
element14 Asia-Pacific | INDUCTOR, 200NH, 2.8A, 20%, PWR, 408MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 14 |
|
$1.1437 / $2.2067 | Buy Now |
DISTI #
2289219
|
element14 Asia-Pacific | INDUCTOR, 200NH, 2.8A, 20%, PWR, 408MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14 |
|
$1.1437 / $2.5879 | Buy Now |
DISTI #
2289219
|
Farnell | INDUCTOR, 200NH, 2.8A, 20%, PWR, 408MHZ RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 14 |
|
$1.0918 / $2.7763 | Buy Now |
DISTI #
2289219RL
|
Farnell | INDUCTOR, 200NH, 2.8A, 20%, PWR, 408MHZ RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 14 |
|
$1.0918 / $2.2636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XPL2010-201MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XPL2010-201MLC
Coilcraft Inc
General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0808 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 408 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |