Part Details for XPSMCMER0004 by Schneider Electric
Overview of XPSMCMER0004 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSMCMER0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-XPSMCMER0004-ND
|
DigiKey | 4 SAFETY RELAY OUTPUTS EXPANSION Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$385.0000 | Buy Now |
DISTI #
996-XPSMCMER0004
|
Mouser Electronics | Safety Controllers 4 safety relay outputs exp. spring term | 0 |
|
$346.3300 / $347.4200 | Order Now |
DISTI #
72066835
|
RS | 4 safety relay outputs exp. spring term | Schneider Electric XPSMCMER0004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$388.8500 | RFQ |
DISTI #
XPSMCMER0004
|
TME | Module: extension, 24VDC, for DIN rail mounting, -10÷55°C, IP20 Min Qty: 1 | 0 |
|
$333.5700 / $344.1600 | RFQ |
Part Details for XPSMCMER0004
XPSMCMER0004 CAD Models
XPSMCMER0004 Part Data Attributes
|
XPSMCMER0004
Schneider Electric
Buy Now
|
Compare Parts:
XPSMCMER0004
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |