XQ7Z100-1RF900I
Description: Microprocessor Circuit, CMOS, PBGA900, FBGA-900

Overview of XQ7Z100-1RF900I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

CAD Models for XQ7Z100-1RF900I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQ7Z100-1RF900I by AMD Xilinx

XQ7Z100-1RF900I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
FBGA-900
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B900
Length
31 mm
Number of Terminals
900
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.44 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
31 mm
uPs/uCs/Peripheral ICs Type
PROGRAMMABLE SoC
Want to compare parts?
  1. XQ7Z100-1RF900I
    AMD Xilinx
    Microprocessor Circuit, CMOS, PBGA900, FBGA-900
    VS

Related Parts for XQ7Z100-1RF900I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQ7Z100-1RF900I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQ7Z100-1RF900I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XQ7Z100-1RF900I would you like to use for your alert(s)?
  • Please alert me when XQ7Z100-1RF900I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XQ7Z100-1RF900I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQ7Z100-1RF900I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XQ7Z100-1RF900I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQ7Z100-1RF900I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQ7Z100-1RF900I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: