Part Details for XQBAWT-0-XK0-K20-0L-00L1 by Cree, Inc.
Overview of XQBAWT-0-XK0-K20-0L-00L1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7200L12TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
7200L15SOI | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
72V36100L15PFI8 | Renesas Electronics Corporation | 64K x 36 SuperSync II FIFO, 3.3V |
Price & Stock for XQBAWT-0-XK0-K20-0L-00L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |