There are no models available for this part yet.
Overview of XQEAPA-02-0000-P00000901 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAPA-02-0000-P00000901 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK1880
|
Newark | Led, Pc Amber, 80.6Lm, 120Deg, Product Range:Xlamp Xq-E Series, Led Color:Pc Amber, Wavelength Typ:-, Viewing Angle:120°, Luminous Flux @ Test:80.6Lm, Forward Current If Max:1.5A, Forward Current @ Test:350Ma, Power Dissipation Pd:5W |Cree Led XQEAPA-02-0000-P00000901 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 / $2.5600 | Buy Now | |
DISTI #
90-XQEAPA-02-0000-P00000901CT-ND
|
DigiKey | XLAMP XQ-E PHOSPHOR CONVERTED AM Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.9700 / $1.4600 | Buy Now | |
DISTI #
XQEAPA-02-0000-P00
|
Avnet Americas | XLAMP XQ-E PHOSPHOR CONVERTED AMBER (Alt: XQEAPA-02-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.7503 / $0.8967 | Buy Now | |
DISTI #
941-XQEAPA02000P0901
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E Phosphor Converted Amber RoHS: Compliant | 0 |
|
$0.9700 / $1.4600 | Order Now |