Part Details for XQEAPA-H0-0000-000000B01 by Cree, Inc.
Overview of XQEAPA-H0-0000-000000B01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAPA-H0-0000-000000B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEAPA-H0-0000-000000B01TR-ND
|
DigiKey | XLAMP XQ-E HI PC AMBER Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
XQEAPA-H0-0000-000
|
Avnet Americas | XLamp XQ-E HI PC Amber - Tape and Reel (Alt: XQEAPA-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4892 / $1.6732 | Buy Now |
DISTI #
941-XQEAPA000B01
|
Mouser Electronics | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
XQEAPAH0-000-0000B01
|
TTI | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8400 | Buy Now |
DISTI #
XQEAPA-H0-0000-000000B01
|
Avnet Silica | XLamp XQ-E HI PC Amber (Alt: XQEAPA-H0-0000-000000B01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |