There are no models available for this part yet.
Overview of XR-A197-0204D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0204DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK0204DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for XR-A197-0204D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XR-A197-0204D
|
Mouser Electronics | Signal Conditioning Low Pass Filter, LFCN-1200+ [PCB: 0030] RoHS: Compliant | 0 |
|
$76.7000 / $78.6600 | Order Now |