Part Details for XR-A1E2-0204D by Quantic X-Microwave
Overview of XR-A1E2-0204D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0204DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK0204DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
SIT3343AEA1E2-33NH220.123400 | SiTime | 220 to 725 MHz, Ultra-Low Jitter, ±15 to ±50 ppm VCXO |
Price & Stock for XR-A1E2-0204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A1E2-0204D
|
Mouser Electronics | Signal Conditioning High Pass Filter, HFCN-3800+ [PCB: 0027] RoHS: Compliant | 5 |
|
$80.6000 / $82.6600 | Buy Now |
Part Details for XR-A1E2-0204D
XR-A1E2-0204D CAD Models
XR-A1E2-0204D Part Data Attributes
|
XR-A1E2-0204D
Quantic X-Microwave
Buy Now
|
Compare Parts:
XR-A1E2-0204D
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |