Part Details for XR-A226-0204D by Quantic X-Microwave
Overview of XR-A226-0204D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188N8EA226ME08D | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% | |
GCM188N8EA226ME08J | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% | |
RJK0204DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for XR-A226-0204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A226-0204D
|
Mouser Electronics | Attenuators Attenuator, TS0909SMTF [PCB: 8] RoHS: Compliant | 0 |
|
$118.3000 / $121.3300 | Order Now |