Part Details for XR-A2A7-0604D by Quantic X-Microwave
Overview of XR-A2A7-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching | |
NDHN4A2A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 8u\\ Gold plating, 0.75m | |
NDHN5A2A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Bulkhead, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 8u\\ Gold plating, 0.75m |
Price & Stock for XR-A2A7-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A2A7-0604D
|
Mouser Electronics | RF Amplifier Amplifiers, NBB-312SMT RoHS: Compliant | 0 |
|
$182.0000 / $186.6600 | Order Now |