Part Details for XR-A344-0604D by Quantic X-Microwave
Overview of XR-A344-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching | |
OPA344NA/250 | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 85 | |
OPA344UAG4 | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 |
Price & Stock for XR-A344-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A344-0604D
|
Mouser Electronics | Signal Conditioning Active Bias Controllers, HMC981LP3ESMT RoHS: Compliant | 0 |
|
$222.2100 / $227.9000 | Order Now |