Part Details for XR-A3J2-0604D by Quantic X-Microwave
Overview of XR-A3J2-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching |
Price & Stock for XR-A3J2-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A3J2-0604D
|
Mouser Electronics | RF Amplifier Amplifier, TGA2567-SM [PCB: 314]Recommended Bias Controller: XR-A7F7-0604D-SP RoHS: Compliant | 4 |
|
$490.1100 / $502.6600 | Buy Now |
Part Details for XR-A3J2-0604D
XR-A3J2-0604D CAD Models
XR-A3J2-0604D Part Data Attributes
|
XR-A3J2-0604D
Quantic X-Microwave
Buy Now
|
Compare Parts:
XR-A3J2-0604D
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |