Part Details for XR-A432-0304D by Quantic X-Microwave
Overview of XR-A432-0304D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4320-1ACPZ-R7 | Analog Devices | Hgh Pwr Lw Dist Upstream CATV | |
ADA4320-1ACPZ-RL | Analog Devices | Hgh Pwr Lw Dist Upstream CATV | |
RQJ0304DQDQA#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 |
Price & Stock for XR-A432-0304D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A432-0304D
|
Mouser Electronics | Signal Conditioning Bias Tees, MBT-283+ RoHS: Compliant | 0 |
|
$131.3000 / $134.6600 | Order Now |