There are no models available for this part yet.
Overview of XR-A8D3-0604D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching |
Price & Stock for XR-A8D3-0604D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XR-A8D3-0604D
|
Mouser Electronics | RF Amplifier Amplifier, PHA-13LN+ [PCB: 973]Recommended Bias Controller: XR-A2J9-0404D-SP RoHS: Compliant | 2 |
|
$159.9000 / $164.0000 | Buy Now |
CAD Models for XR-A8D3-0604D by Quantic X-Microwave
Part Data Attributes for XR-A8D3-0604D by Quantic X-Microwave
XR-A8D3-0604D
Quantic X-Microwave
|
|
---|---|
Samacsys Manufacturer
|
Quantic X-Microwave
|
Want to compare parts?
-
XR-A8D3-0604DQuantic X-MicrowaveVS
-