Part Details for XR-A9R3-0804C-01 by Quantic X-Microwave
Overview of XR-A9R3-0804C-01 by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10000804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 4P Vertical Receptacle. | |
54202-S0804CLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
51700-10200804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 4P Vertical Header. |
Price & Stock for XR-A9R3-0804C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A9R3-0804C-01
|
Mouser Electronics | RF Amplifier Amplifiers, CMD201P5SMT RoHS: Compliant | 0 |
|
$1,388.0000 | Order Now |