Part Details for XR-T5691CJ by Exar Corporation
Overview of XR-T5691CJ by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XR-T5691CJ
XR-T5691CJ CAD Models
XR-T5691CJ Part Data Attributes:
|
XR-T5691CJ
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-T5691CJ
Exar Corporation
Elastic Buffer, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
Data Rate | 2048 Mbps | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ELASTIC BUFFER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for XR-T5691CJ
This table gives cross-reference parts and alternative options found for XR-T5691CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-T5691CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T5691IJ | Elastic Buffer, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | XR-T5691CJ vs T5691IJ |
DS2176Q | Elastic Buffer, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | XR-T5691CJ vs DS2176Q |
DS2176Q+ | Elastic Buffer, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | XR-T5691CJ vs DS2176Q+ |
LXP2176PE | Elastic Buffer, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | XR-T5691CJ vs LXP2176PE |
LXP2176PE | Elastic Buffer, CMOS, PQCC28, | Level One | XR-T5691CJ vs LXP2176PE |