Telecommunication Circuits
XR-T7295IP
Description: Receiver, 1-Func, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of XR-T7295IP by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for XR-T7295IP by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components PCM RECEIVER, Single, STS-1/OC-1, 20 Pin, Plastic, DIP 1
  • 1 $15.7500
$15.7500 Buy Now

CAD Models for XR-T7295IP by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR-T7295IP by Exar Corporation

XR-T7295IP
Exar Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Applications
SONET
Carrier Type
STS-1/OC-1
Carrier Type (2)
T-3(DS3)
Data Rate
51840 Mbps
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
25.21 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max
0.111 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
ATM/SONET/SDH RECEIVER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. XR-T7295IP
    Exar Corporation
    Receiver, 1-Func, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Related Parts for XR-T7295IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR-T7295IP by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR-T7295IP by Exar Corporation

Select Manufacturer
Which Manufacturer of XR-T7295IP would you like to use for your alert(s)?
  • Please alert me when XR-T7295IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR-T7295IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR-T7295IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR-T7295IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR-T7295IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR-T7295IP by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: