Part Details for XR0307-221 by XR
Overview of XR0307-221 by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR0307-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 75mA 220uH Color Circle Coils Inductor 10% 75mA 50@0.796MHz Plugin,D2.8xL7mm Color Ring Inductors / Through Hole Inductors ROHS | 9000 |
|
$0.0111 | Buy Now |
|
LCSC | 75mA 220uH Color Circle Coils Inductor 10% 75mA 500.796MHz PluginD2.8xL7mm Color Ring Inductors / Through Hole Inductors ROHS | 360 |
|
$0.0057 / $0.0114 | Buy Now |