Part Details for XR10*16-392K-L by XR
Overview of XR10*16-392K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR10*16-392K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.9mH I-shaped inductor 10% 250mA PluginD10xL16mm Color Ring Inductors/Through Hole Inductors ROHS | 385 |
|
$0.1350 / $0.2579 | Buy Now |