XR1009IST5MTR
Exar Corporation
Description: Operational Amplifier, 1 Func, BIPolar, PDSO5, GREEN, TSOT-5

Overview of XR1009IST5MTR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for XR1009IST5MTR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR1009IST5MTR by Exar Corporation

XR1009IST5MTR
Exar Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Package Description
GREEN, TSOT-5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
92 dB
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.8 mm
Slew Rate-Nom
20 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
16000
Width
1.6 mm
Want to compare parts?
  1. XR1009IST5MTR
    Exar Corporation
    Operational Amplifier, 1 Func, BIPolar, PDSO5, GREEN, TSOT-5
    VS

Related Parts for XR1009IST5MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR1009IST5MTR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR1009IST5MTR by Exar Corporation

Select Manufacturer
Which Manufacturer of XR1009IST5MTR would you like to use for your alert(s)?
  • Please alert me when XR1009IST5MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR1009IST5MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR1009IST5MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR1009IST5MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR1009IST5MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR1009IST5MTR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: