Part Details for XR1040-470M by XR
Overview of XR1040-470M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5-3.08/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5X-2.93/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
Price & Stock for XR1040-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3A 47uH Integrated molded inductor 20% 3.5A SMD11.5x10mm Power Inductors ROHS | 1214 |
|
$0.1281 / $0.2430 | Buy Now |